- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF010-70-4I-WHE-T
SST39VF010-70-4I-WHE-T
Microchip Technology
Flash Memory - Parallel - 3.3V - 1Mbit (128K x 8) - 70ns - 32-Pin TSOP - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Flash Memory - Parallel - 3.3V - 1Mbit (128K x 8) - 70ns - 32-Pin TSOP - Tape&Reel
Search Keywords: SST39VF010704IWHET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF010-70-4I-WHE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Architecture:Sectored5878
-
Cell Type:NOR5882
-
Density in Bits:1048576 bit
-
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
-
Boot Block:No5881
-
Address Bus Width:17 bit
-
Dimension:8.15886mm(Max) x 12.5(Max) x 1.05(Max)mm
-
Density:1 Mbit
-
Bank Size:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.