- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39SF040-70-4I-WHE
SST39SF040-70-4I-WHE
Microchip Technology
Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Description
+
Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray
Search Keywords: SST39SF040704IWHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39SF040-70-4I-WHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cell Type:NOR
-
Command Compatible:Yes
-
Address Bus Width:19 bit
-
Density:4 Mbit
-
Density in Bits:4194304 bit
-
Dimension:8.1(Max) x 12.5(Max) x 1.05(Max) mm
-
Boot Block:No
-
Architecture:Sectored
-
Block Organization:Symmetrical
-
Bank Size:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.