Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST38VF6404-90-5C-EKE

Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray
Search Keywords: SST38VF6404905CEKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST38VF6404-90-5C-EKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Architecture: Sectored5878
Cell Type: NOR5882
Block Organization: Symmetrical5880
Address Bus Width: 22 bit
Density in Bits: 67108864 bit
Command Compatible: Yes5883
Boot Block: Yes5881
Density: 64 Mbit
Bank Size: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST38VF6404-90-5C-EKE RoHS compliant?
Yes, SST38VF6404-90-5C-EKE is RoHS compliant.
What is the lead time for SST38VF6404-90-5C-EKE?
The standard lead time for SST38VF6404-90-5C-EKE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,632 can ship
MOQ for out of Stock Qty:
48
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$8.52
96
$6.39
144
$5.96
192 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!