- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF016B-104I/SN70SVAO
Microchip Technology
SST26VF016B-104I/SN70SVAO
16Mb 2.7V TO 3.6V SQI Flash Memory
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
16Mb 2.7V TO 3.6V SQI Flash Memory
Search Keywords: SST26VF016B104ISN70SVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST26VF016B-104I/SN70SVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is SST26VF016B-104I/SN70SVAO RoHS compliant?
Yes, SST26VF016B-104I/SN70SVAO is RoHS compliant.
What is the lead time for SST26VF016B-104I/SN70SVAO?
The standard lead time for SST26VF016B-104I/SN70SVAO is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,900
can ship
11 Weeks
can ship
2/4/27