help desk software
Image is representational - see mfr. specs

SST26VF016-80-5I-QAE

Microchip Technology

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin WSON EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin WSON EP - Tube
Search Keywords: SST26VF016805IQAE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST26VF016-80-5I-QAE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    98
  • Cell Type:
    NOR5882
  • Bank Size:
    N/R
  • Address Bus Width:
    1 bit
  • Dimension:
    5 x 6 x 0.755886mm(Max)mm
  • Command Compatible:
    Yes5883
  • Block Organization:
    Symmetrical5880
  • Boot Block:
    No5881
  • Density in Bits:
    16777216 bit
  • Density:
    16 Mbit
  • Architecture:
    Sectored5878
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,124 can ship
MOQ for out of Stock Qty:
98
Order Increment:
98
23 Weeks can ship 5/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
98
$2.58
196
$1.94
294
$1.81
392 +
$1.77
Click for Quote
Log in to unlock special pricing