SR10LG-G
Microchip Technology
Switched Shunt Regulator 8-Pin SOIC T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switched Shunt Regulator 8-Pin SOIC T/R
Search Keywords: SR10LGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SR10LG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Family:SR10
-
Mounting:Surface Mount
-
Maximum Supply Current:N/A
-
Number of Outputs:1
-
Input Voltage:N/A
-
Dimension:4.9 x 3.9 x 1.65(Max) mm
-
Maximum Operating Supply Voltage:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Power Dissipation:N/A
-
Category:Switched Shunt Regulator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,765
can ship
MOQ for out of Stock Qty:
825
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
825
$0.9620
1,650
$0.5920
2,475
$0.4687
3,300 +
$0.4593
Click for Quote
Log in
to unlock special pricing