help desk software
Image is representational - see mfr. specs

SMBJ5.0CE3/TR13

Microchip Technology

TVS Diode - Bi-Dir - 1 Channel - 5V Reverse Standoff - 6.4V Breakdown (Min) - 9.6V Clamping (Max)@Ipp - 62.5A (10/1000µs) - 60 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode - Bi-Dir - 1 Channel - 5V Reverse Standoff - 6.4V Breakdown (Min) - 9.6V Clamping (Max)@Ipp - 62.5A (10/1000µs) - 600W - DO-214AA - RoHS.
Search Keywords: SMBJ50CE3TR13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SMBJ5.0CE3/TR13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.4000
1,500
$0.3000
2,250
$0.2800
3,000 +
$0.2744
Click for Quote
Log in to unlock special pricing