Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-8 positions
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Automotive...
MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
AC/DC Power Supply - 1 Output - 12V@2.5A - 30W - Module