- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7808T
Microchip Technology
SG7808T
Standard Regulator Pos 8V 1.5A 3-Pin TO-39 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 8V 1.5A 3-Pin TO-39 Tray
Search Keywords: SG7808T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7808T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction to Ambient:1208358°C/W
-
Accuracy:±2 %
-
Function:Standard8385
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Line Regulation:N/A
-
Family:SG7808
-
Junction to Case:158359°C/W
-
Load Regulation:N/A
-
Maximum Dropout Voltage @ Current:N/A
Product Guides
+
Frequently Asked Questions
Is SG7808T RoHS compliant?
Yes, SG7808T is RoHS compliant.
What is the lead time for SG7808T?
The standard lead time for SG7808T is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108
can ship
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$243.84
3
$231.33
5
$228.40
10
$222.76
20 +
$222.21
Click for Quote
Log in
to unlock special pricing