- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7806T
Microchip Technology
SG7806T
Standard Regulator Pos 6V 1.5A 3-Pin TO-39 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 6V 1.5A 3-Pin TO-39 Tray
Search Keywords: SG7806T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7806T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:N/A
-
Junction to Case:158359°C/W
-
Accuracy:±2 %
-
Load Regulation:N/A
-
Family:SG7806
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Function:Standard8385
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Ambient:1208358°C/W
Product Guides
+
Frequently Asked Questions
Is SG7806T RoHS compliant?
Yes, SG7806T is RoHS compliant.
What is the lead time for SG7806T?
The standard lead time for SG7806T is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
648
can ship
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$386.48
3
$371.81
5 +
$362.63
Click for Quote
Log in
to unlock special pricing