- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7805AL-DESC
Microchip Technology
SG7805AL-DESC
Standard Regulator Pos 5V 1.5A 20-Pin CLLCC Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 5V 1.5A 20-Pin CLLCC Tube
Search Keywords: SG7805ALDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7805AL-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:258360mV
-
Load Regulation:508361mV
-
Accuracy:±1.5 %
-
Junction to Case:358359°C/W
-
Maximum Dropout Voltage @ Current:2.5@1A V
-
Family:SG7805A
-
Dimension:N/A
-
Junction to Ambient:1208358°C/W
-
Function:Standard8385
Product Guides
+
Frequently Asked Questions
Is SG7805AL-DESC RoHS compliant?
Yes, SG7805AL-DESC is RoHS compliant.
What is the lead time for SG7805AL-DESC?
The standard lead time for SG7805AL-DESC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
2
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$147.56
3
$147.19
4
$146.83
5 +
$143.89
Click for Quote
Log in
to unlock special pricing