- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7805AK
Microchip Technology
SG7805AK
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tube
Search Keywords: SG7805AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7805AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dropout Voltage @ Current:2.5@1A V
-
Line Regulation:258360mV
-
Junction to Ambient:358358°C/W
-
Load Regulation:508361mV
-
Accuracy:±1.5 %
-
Family:SG7805A
-
Junction to Case:38359°C/W
-
Dimension:39.29 x 26.42 x 7.928356mmmm
-
Function:Standard8385
Product Guides
+
Frequently Asked Questions
Is SG7805AK RoHS compliant?
Yes, SG7805AK is RoHS compliant.
What is the lead time for SG7805AK?
The standard lead time for SG7805AK is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
MOQ for out of Stock Qty:
3
22 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$84.18
5
$75.77
8
$66.29
10 +
$64.97
Click for Quote
Log in
to unlock special pricing