help desk software
Image is representational - see mfr. specs

Current Mode PWM Controller 100mA 500kHz 16-Pin SOIC W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 100mA 500kHz 16-Pin SOIC W
Search Keywords: SG3846DW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG3846DW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    46
  • Adjustable Output:
    No11074
  • Maximum Operating Supply Voltage:
    40 V
  • Control Method:
    Current Mode PWM Controller11075
  • Maximum Duty Cycle:
    N/A
  • Fall Time:
    50 ns
  • Dimension:
    10.6711076mm(Max) x 7.6(Max) x 2.55(Max)mm
  • Family:
    SG3846
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,194 can ship
MOQ for out of Stock Qty:
23
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
23
$12.34
46
$9.26
69
$8.64
92 +
$8.47
Click for Quote
Log in to unlock special pricing