Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SG2526N

Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP
Search Keywords: SG2526N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG2526N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Family:
    SG2526
  • Dimension:
    N/A
  • Control Method:
    Voltage11075
  • Fall Time:
    100 ns
  • Maximum Operating Supply Voltage:
    35 V
  • Adjustable Output:
    No11074
  • Maximum Duty Cycle:
    49(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG2526N RoHS compliant?
Yes, SG2526N is RoHS compliant.
What is the lead time for SG2526N?
The standard lead time for SG2526N is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
4 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
27
$9.43
53
$7.21
79
$6.77
105 +
$6.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!