help desk software

Op Amp Single GP A±40V 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single GP A±40V 8-Pin PDIP Tube
Search Keywords: SG1536Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG1536Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Input Offset Current:
    0.003@±28V uA
  • Dimension:
    10.169562mm(Max) x 6.6(Max)mm
  • Manufacturer Type:
    High Voltage Amplifier9564
  • Maximum Input Bias Current:
    0.02@±28V uA
  • Family:
    SG1536
  • Maximum Dual Supply Voltage:
    ±40 V
  • Maximum Input Offset Voltage:
    5@±28V mV
  • Maximum Operating Supply Voltage:
    ±40 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
3
$162.90
5
$146.61
8
$128.28
10 +
$125.72
Click for Quote
Log in to unlock special pricing