help desk software
Image is representational - see mfr. specs

Clock Fanout Buffer - 6 Out 1 In - 16-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 6 Out 1 In - 16-Pin TSSOP - Tube
Search Keywords: PL13367OC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PL133-67OC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Input Logic Level:
    N/A
  • Input Signal Type:
    Single-Ended
  • Maximum Data Rate:
    N/A
  • Dimension:
    5 x 4.4 x 0.9 mm
  • Absolute Propagation Delay Time:
    9.2 ns
  • Fanout:
    1:6
  • Maximum Duty Cycle:
    60 %
  • Family:
    PL133-67
  • Configuration:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,680 can ship
MOQ for out of Stock Qty:
96
Order Increment:
96
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$2.86
192
$2.15
288
$2.00
384 +
$1.96
Click for Quote
Log in to unlock special pricing