Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048ECM100-I/PF

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/29/2027
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MZ2048ECM100IPF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ2048ECM100-I/PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • RAM Size:
    512 KB
  • Operating Temperature:
    -40 to 85 °C
  • Operating Supply Voltage:
    3.3 V
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    78
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    2 MB
  • ADC Channels:
    40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048ECM100-I/PF discontinued?
Yes, PIC32MZ2048ECM100-I/PF from Microchip Technology is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PIC32MZ2048ECM100-I/PF RoHS compliant?
Yes, PIC32MZ2048ECM100-I/PF is RoHS compliant.
What is the lead time for PIC32MZ2048ECM100-I/PF?
The standard lead time for PIC32MZ2048ECM100-I/PF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/29/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,970 can ship
MOQ for out of Stock Qty:
23
4 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$20.86
45
$15.99
68
$14.81
90 +
$14.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!