Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048ECH100-I/PF

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/29/2027
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MZ2048ECH100IPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ2048ECH100-I/PF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
ADC Resolution: 12 bit
Number of Programmable I/Os: 78
Operating Supply Voltage: 3.3 V
ADC Channels: 40
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 2 MB
RAM Size: 512 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048ECH100-I/PF discontinued?
Yes, PIC32MZ2048ECH100-I/PF from Microchip Technology is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PIC32MZ2048ECH100-I/PF?
The recommended replacement for PIC32MZ2048ECH100-I/PF is PIC32MZ2048EFH100-I/PF from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ2048ECH100-I/PF RoHS compliant?
Yes, PIC32MZ2048ECH100-I/PF is RoHS compliant.
What is the lead time for PIC32MZ2048ECH100-I/PF?
The standard lead time for PIC32MZ2048ECH100-I/PF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/29/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,710 can ship
MOQ for out of Stock Qty:
23
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$20.3870
45
$15.6300
68
$14.4807
90 +
$14.1911
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!