- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ1024EFH144-I/PH
PIC32MZ1024EFH144-I/PH
Microchip Technology
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)1024Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ1024EFH144IPH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MZ1024EFH144-I/PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
ADC Channels:48
-
Program Memory Size:1 MB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
RAM Size:512 KB
-
Number of Programmable I/Os:120
-
Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,710
can ship
MOQ for out of Stock Qty:
23
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
23
$19.41
45
$14.88
68
$13.79
90 +
$13.51
Click for Quote
Log in
to unlock special pricing