- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ1024ECH100-I/PF
Microchip Technology
PIC32MZ1024ECH100-I/PF
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MZ1024ECH100-I/PF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Number of Programmable I/Os: | 78 |
| Program Memory Size: | 1 MB |
| ADC Channels: | 40 |
| RAM Size: | 512 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 12 bit |
| Operating Supply Voltage: | 3.3 V |
| Operating Temperature: | -40 to 85 °C |
-
End of Life: Final orders must be placed by 01/29/2027