- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX675F512L-80I/PF
Microchip Technology
PIC32MX675F512L-80I/PF
MCU 32-bit MIPS M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX675F512L80IPF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX675F512L-80I/PF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Program Memory Type: | Flash |
| Program Memory Size: | 512 KB |
| RAM Size: | 64 KB |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 85 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC32MX675F512L-80I/PF RoHS compliant?
Yes, PIC32MX675F512L-80I/PF is RoHS compliant.
What is the lead time for PIC32MX675F512L-80I/PF?
The standard lead time for PIC32MX675F512L-80I/PF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Manufacturer Stock:
2,818
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$12.08
10
$12.05
23
$11.44
45
$10.95
68
$10.84
90 +
$9.81
Click for Quote
Log in
to unlock special pricing