help desk software
Image is representational - see mfr. specs

PIC32MX675F256H-80I/MR

Microchip Technology

MCU 32-bit MIPS M4K RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS M4K RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Search Keywords: PIC32MX675F256H80IMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX675F256H-80I/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Number of Programmable I/Os:
    53
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    256 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    64 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
720 can ship
MOQ for out of Stock Qty:
20
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
20
$12.56
40
$9.42
60
$8.79
80 +
$8.62
Click for Quote
Log in to unlock special pricing