help desk software
Image is representational - see mfr. specs

PIC32MX664F064HT-I/PT

Microchip Technology

Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 53 I/O - 64KB (64K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 64-TQF ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 53 I/O - 64KB (64K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10) - T&R.
Search Keywords: PIC32MX664F064HTIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX664F064HT-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
300
$13.57
600
$7.18
900
$5.05
1,200 +
$4.95
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
40