- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX350F256HT-I/PT
PIC32MX350F256HT-I/PT
Microchip Technology
32 Bit MCU 256KB Flash 64KB RAM 100 MHz 64 Pin 2 Comp CTMU RTCC
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU 256KB Flash 64KB RAM 100 MHz 64 Pin 2 Comp CTMU RTCC
Search Keywords: PIC32MX350F256HTIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX350F256HT-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
MOQ for out of Stock Qty:
300
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$16.588
300
$15.080
600
$7.960
900
$5.470
1,200 +
$5.370
Click for Quote
Log in
to unlock special pricing