- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX270F256B-50I/ML
PIC32MX270F256B-50I/ML
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC32MX270F256B50IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX270F256B-50I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Number of Programmable I/Os:21
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:64 KB
-
ADC Resolution:10 bit
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
46
$7.14
92
$5.36
138
$5.00
183 +
$4.90
Click for Quote
Log in
to unlock special pricing