- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX170F256B-I/SP
PIC32MX170F256B-I/SP
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
Search Keywords: PIC32MX170F256BISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX170F256B-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
RAM Size:64 KB
-
Number of Programmable I/Os:21
-
ADC Resolution:10 bit
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1,910
can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$4.82
60
$4.42
105
$4.25
255
$4.14
510
$3.99
1,005
$3.98
2,505
$3.94
5,010 +
$3.89
Click for Quote
Log in
to unlock special pricing