help desk software
Image is representational - see mfr. specs

PIC32MX150F128D-I/TL

Microchip Technology

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube
Search Keywords: PIC32MX150F128DITL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX150F128D-I/TL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    1288884KB
  • Program Memory Type:
    Flash8885
  • RAM Size:
    328886KB
  • Number of Programmable I/Os:
    358877
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
52 Weeks can ship 4/26/27
Backorder
Price (USD)
Qty
Unit Price
46
$6.17
92
$4.62
138
$4.32
183 +
$4.23
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments