help desk software
Image is representational - see mfr. specs

PIC32MM0128GPM048T-I/M4

Microchip Technology

Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 38 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2 to 3.6V - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 38 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R.
Search Keywords: PIC32MM0128GPM048TIM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MM0128GPM048T-I/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
825
$6.16
1,650
$3.25
2,475
$2.23
3,300 +
$2.19
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
77