Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24HJ256GP610-I/PF

MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC24HJ256GP610IPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24HJ256GP610-I/PF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
ADC Resolution: 12/12 bit
Number of Programmable I/Os: 85
Operating Temperature: -40 to 85 °C
Program Memory Size: 256 KB
Program Memory Type: Flash
RAM Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24HJ256GP610-I/PF RoHS compliant?
Yes, PIC24HJ256GP610-I/PF is RoHS compliant.
What is the lead time for PIC24HJ256GP610-I/PF?
The standard lead time for PIC24HJ256GP610-I/PF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
180   can ship 2/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.94
10
$14.91
23
$14.87
45
$11.40
68
$10.56
90 +
$10.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!