- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24HJ128GP202-E/MM
PIC24HJ128GP202-E/MM
Microchip Technology
MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
Search Keywords: PIC24HJ128GP202EMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24HJ128GP202-E/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:21
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:128 KB
-
RAM Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
31
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$10.021
31
$9.110
61
$6.950
92
$6.450
122 +
$6.320
Click for Quote
Log in
to unlock special pricing