- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ512GU410-E/PT
Microchip Technology
PIC24FJ512GU410-E/PT
MCU 16-bit PIC RISC 512KB Flash 3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 16-bit PIC RISC 512KB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC24FJ512GU410EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ512GU410-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
119 -
RAM Size:328886KB
-
Program Memory Size:5128884KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:858877
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC24FJ512GU410-E/PT RoHS compliant?
Yes, PIC24FJ512GU410-E/PT is RoHS compliant.
What is the lead time for PIC24FJ512GU410-E/PT?
The standard lead time for PIC24FJ512GU410-E/PT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
357
can ship
MOQ for out of Stock Qty:
60
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
60
$6.11
119
$4.62
179
$4.30
238 +
$4.21
Click for Quote
Log in
to unlock special pricing