help desk software
Image is representational - see mfr. specs

PIC24FJ128GB606-I/PT

Microchip Technology

16-Bit Microcontrollers - 128KB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C - USB on-the-go

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Microcontrollers - 128KB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C - USB on-the-go
Search Keywords: PIC24FJ128GB606IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ128GB606-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    53
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    32 KB
  • Program Memory Size:
    128 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,202 can ship
MOQ for out of Stock Qty:
40
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$6.64
80
$4.98
120
$4.65
160 +
$4.56
Click for Quote
Log in to unlock special pricing