- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GB204-I/ML
Microchip Technology
PIC24FJ128GB204-I/ML
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC24FJ128GB204IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ128GB204-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:5A992.c
-
Supplier's Standard Package:
45 -
RAM Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Channels:12
-
Program Memory Type:Flash
-
Operating Supply Voltage:3.3 V
-
Program Memory Size:128 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:34
Product Guides
+
Frequently Asked Questions
Is PIC24FJ128GB204-I/ML RoHS compliant?
Yes, PIC24FJ128GB204-I/ML is RoHS compliant.
What is the lead time for PIC24FJ128GB204-I/ML?
The standard lead time for PIC24FJ128GB204-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,125
Ships today, if you order in
Manufacturer Stock:
1,535
can ship
Minimum Order Quantity:
45
Order Increment:
45
4 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
45
$3.97
90
$3.90
135
$3.89
270
$3.85
540
$3.78
1,035
$3.77
2,520
$3.76
5,040 +
$3.74
Click for Quote
Log in
to unlock special pricing