Image is representational - see mfr. specs

PIC24FJ128GB110-I/PT

Microchip Technology

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 100-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 100-Pin TQFP Tray
Search Keywords: PIC24FJ128GB110IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ128GB110-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    84
  • RAM Size:
    16 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
30 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
30
$9.44
60
$7.08
90
$6.61
119 +
$6.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!