- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GA010-I/PF
Microchip Technology
PIC24FJ128GA010-I/PF
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC24FJ128GA010IPF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24FJ128GA010-I/PF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Program Memory Type: | Flash |
| RAM Size: | 8 KB |
| Number of Programmable I/Os: | 84 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 128 KB |
Product Guides
+
Frequently Asked Questions
Is PIC24FJ128GA010-I/PF RoHS compliant?
Yes, PIC24FJ128GA010-I/PF is RoHS compliant.
What is the lead time for PIC24FJ128GA010-I/PF?
The standard lead time for PIC24FJ128GA010-I/PF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$6.62
25
$5.87
90
$5.77
180
$5.75
270
$5.53
540
$5.52
1,080
$5.50
2,520 +
$5.49
Click for Quote
Log in
to unlock special pricing