- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ1024GB610-I/BG
Microchip Technology
PIC24FJ1024GB610-I/BG
16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 121-Pin TFBGA - -40°C to +85°C - USB on-the-go
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ1024GB610-I/BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
184 -
RAM Size:32 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1 MB
-
Number of Programmable I/Os:85