- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F32KA304-I/ML
PIC24F32KA304-I/ML
Microchip Technology
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC24F32KA304IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F32KA304-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
RAM Size:2 KB
-
Number of Programmable I/Os:38
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
45
Order Increment:
45
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$6.578
45
$5.980
90
$4.490
135
$4.190
180 +
$4.100
Click for Quote
Log in
to unlock special pricing