help desk software
Image is representational - see mfr. specs

PIC24F16KA304-I/MV

Microchip Technology

Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 39 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 39 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 48-UQFN (6x6).
Search Keywords: PIC24F16KA304IMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24F16KA304-I/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
46
$5.57
92
$4.18
138
$3.90
183 +
$3.82
Click for Quote
Log in to unlock special pricing