- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP512GU810-E/PF
Microchip Technology
PIC24EP512GU810-E/PF
MCU 16-bit PIC 536KB Flash 3.3V Automotive 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC 536KB Flash 3.3V Automotive 100-Pin TQFP Tray
Search Keywords: PIC24EP512GU810EPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24EP512GU810-E/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Type:Flash
-
Program Memory Size:536 KB
-
RAM Size:52 KB
-
Number of Programmable I/Os:83
-
ADC Resolution:10/10 bit
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is PIC24EP512GU810-E/PF RoHS compliant?
Yes, PIC24EP512GU810-E/PF is RoHS compliant.
What is the lead time for PIC24EP512GU810-E/PF?
The standard lead time for PIC24EP512GU810-E/PF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Manufacturer Stock:
360
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
8 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$13.24
10
$13.20
23
$12.56
45
$11.92
68
$11.89
90 +
$10.80
Click for Quote
Log in
to unlock special pricing