- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF26K40-I/SP
PIC18LF26K40-I/SP
Microchip Technology
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC18LF26K40ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF26K40-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:3728 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
87
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
87
$2.99
173
$2.26
259
$2.11
345 +
$2.07
Click for Quote
Log in
to unlock special pricing