- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF2321-I/SO
Microchip Technology
PIC18LF2321-I/SO
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18LF2321ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF2321-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
RAM Size:512 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
Product Guides
+
Frequently Asked Questions
Is PIC18LF2321-I/SO RoHS compliant?
Yes, PIC18LF2321-I/SO is RoHS compliant.
What is the lead time for PIC18LF2321-I/SO?
The standard lead time for PIC18LF2321-I/SO is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
20 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
41
$6.52
81
$4.95
122
$4.60
162 +
$4.51
Click for Quote
Log in
to unlock special pricing