- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F97J94-I/PF
Microchip Technology
PIC18F97J94-I/PF
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC18F97J94IPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F97J94-I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
90 -
Program Memory Type:Flash
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:11
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC18F97J94-I/PF RoHS compliant?
Yes, PIC18F97J94-I/PF is RoHS compliant.
What is the lead time for PIC18F97J94-I/PF?
The standard lead time for PIC18F97J94-I/PF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Manufacturer Stock:
1,912
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
6 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$8.52
10
$8.50
25
$8.48
45
$8.46
90
$6.34
135
$5.92
180 +
$5.80
Click for Quote
Log in
to unlock special pricing