- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F6723-I/PT
Microchip Technology
PIC18F6723-I/PT
MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F6723-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
RAM Size:3936 B
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:54
-
Program Memory Size:128 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash