- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F47K40-E/P
Microchip Technology
PIC18F47K40-E/P
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 40-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC18F47K40EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F47K40-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
10 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:128 KB
-
RAM Size:3728 B
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18F47K40-E/P RoHS compliant?
Yes, PIC18F47K40-E/P is RoHS compliant.
What is the lead time for PIC18F47K40-E/P?
The standard lead time for PIC18F47K40-E/P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
918
can ship
MOQ for out of Stock Qty:
58
20 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
58
$4.34
115
$3.29
173
$3.06
230 +
$3.00
Click for Quote
Log in
to unlock special pricing