Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F45K40-E/PT

MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC18F45K40EPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F45K40-E/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 125 °C
Number of Programmable I/Os: 36
RAM Size: 2048 B
Program Memory Type: Flash
ADC Resolution: 10 bit
Program Memory Size: 32 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F45K40-E/PT RoHS compliant?
Yes, PIC18F45K40-E/PT is RoHS compliant.
What is the lead time for PIC18F45K40-E/PT?
The standard lead time for PIC18F45K40-E/PT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
120
$2.77
240
$2.08
360
$1.95
480 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!