- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26J11-I/SS
PIC18F26J11-I/SS
Microchip Technology
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC18F26J11ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26J11-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:N/A
-
RAM Size:3776 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
59
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
59
$5.10
118
$3.82
177
$3.57
235 +
$3.50
Click for Quote
Log in
to unlock special pricing