- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K42-E/SS
Microchip Technology
PIC18F25K42-E/SS
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K42-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Program Memory Size:32 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
RAM Size:2 KB
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash