help desk software
Image is representational - see mfr. specs

PIC18F25K40-E/ML

Microchip Technology

MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC18F25K40EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F25K40-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    2048 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
122
Order Increment:
61
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
122
$2.16
244
$1.62
366
$1.51
488 +
$1.48
Click for Quote
Log in to unlock special pricing