help desk software
Image is representational - see mfr. specs

Microcontroller - PIC 18C - 8-Bit - 40MHz - 33 I/O - 32KB (16K x 16) OTP - 1.5K x 8 RAM - A/D 8x10b - 4.2 to 5.5V - 44-PLCC (1 ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - PIC 18C - 8-Bit - 40MHz - 33 I/O - 32KB (16K x 16) OTP - 1.5K x 8 RAM - A/D 8x10b - 4.2 to 5.5V - 44-PLCC (16.59x16.59).
Search Keywords: PIC18C452IL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18C452-I/L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    3A991A2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
MCU 8 Bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 44 Pins.
In Stock:
1,102
Minimum Order:
5