help desk software
Image is representational - see mfr. specs

MCU 8-bit PIC17 PIC RISC 8KB EPROM 3.3V/5V 40-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC17 PIC RISC 8KB EPROM 3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC17C4416P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC17C44-16/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Program Memory Type:
    EPROM
  • Operating Temperature:
    0 to 70 °C
  • ADC Resolution:
    N/A
  • Program Memory Size:
    8 KB
  • Number of Programmable I/Os:
    33
  • RAM Size:
    454 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks can ship 6/2/26
Backorder
Price (USD)
Qty
Unit Price
13
$19.69
25
$15.36
38
$14.15
50 +
$13.86
Click for Quote
Log in to unlock special pricing